Kern, Industry/Automotive Refractometer, 106 % max, 0 % min, Alkaline, Digital
- RS Stock No.:
- 863-070
- Mfr. Part No.:
- ORM 2SU
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,711.91
(exc. VAT)
PHP28,797.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,711.91 |
*price indicative
- RS Stock No.:
- 863-070
- Mfr. Part No.:
- ORM 2SU
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 106 % | |
| Minimum Measurement | 0 % | |
| Battery Type | Alkaline | |
| Output Type | Digital | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Width | 58mm | |
| Weight | 150g | |
| Height | 25mm | |
| Length | 121mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 106 % | ||
Minimum Measurement 0 % | ||
Battery Type Alkaline | ||
Output Type Digital | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Width 58mm | ||
Weight 150g | ||
Height 25mm | ||
Length 121mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern digital measurement device offers precise refraction index measurement for various applications, ensuring accuracy in assessing sugar content in liquids.
Accuracy for lactose and maltose is ±0.2%, ensuring reliable readings
Wide measuring range for Brix from 0% to 50% caters to various requirements
Digital display with 0.1% readability enhances user convenience
Automatic temperature compensation guarantees accurate measurements across temperature variations
IP65 rating provides protection against dust and water for durability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
