Kern, Industry/Automotive Refractometer, 5 % max, 0 % min, Alkaline, Digital
- RS Stock No.:
- 863-067
- Mfr. Part No.:
- ORM 1WN
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,711.91
(exc. VAT)
PHP28,797.34
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP25,711.91 |
*price indicative
- RS Stock No.:
- 863-067
- Mfr. Part No.:
- ORM 1WN
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 5 % | |
| Minimum Measurement | 0 % | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Height | 25mm | |
| Length | 121mm | |
| Width | 58mm | |
| Standards/Approvals | CE | |
| Weight | 150g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 5 % | ||
Minimum Measurement 0 % | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Height 25mm | ||
Length 121mm | ||
Width 58mm | ||
Standards/Approvals CE | ||
Weight 150g | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer offers precise measurement of the refraction index for a variety of applications. It designed to deliver accurate readings across different scales and measurement ranges.
Digital scale for easy readouts with high accuracy
Automatic temperature compensation ensures reliable results
IP65 rating provides protection against dust and water
Lightweight design with dimensions of 121x58x25 mm
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
