Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital
- RS Stock No.:
- 863-066
- Mfr. Part No.:
- ORM 1UN
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,711.91
(exc. VAT)
PHP28,797.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,711.91 |
*price indicative
- RS Stock No.:
- 863-066
- Mfr. Part No.:
- ORM 1UN
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Refractometer Type | Industry/Automotive | |
| Product Type | Refractometer | |
| Maximum Measurement | 1.4200 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Weight | 150g | |
| Width | 58mm | |
| Standards/Approvals | CE | |
| Length | 121mm | |
| Height | 25mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Refractometer Type Industry/Automotive | ||
Product Type Refractometer | ||
Maximum Measurement 1.4200 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Weight 150g | ||
Width 58mm | ||
Standards/Approvals CE | ||
Length 121mm | ||
Height 25mm | ||
- COO (Country of Origin):
- CN
The Kern digital refractometer offers precise measurement of refractive index and specific gravity across various applications, ensuring reliable results for protein serum and urine testing.
Measuring range for protein serum from 0 g/100 ml to 12 g/100 ml
Digital readout of protein serum at 0.1 g/100 ml with an accuracy of ±0.2 g/100 ml
Measures urine specific gravity from 1.000 to 1.050 with a readout precision of 0.001
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
