Kern, Industry/Automotive Refractometer, 1.4200 nD max, 1.3330 nD min, Alkaline, Digital
- RS Stock No.:
- 863-065
- Mfr. Part No.:
- ORM 1SW
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,711.91
(exc. VAT)
PHP28,797.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,711.91 |
*price indicative
- RS Stock No.:
- 863-065
- Mfr. Part No.:
- ORM 1SW
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 1.4200 nD | |
| Minimum Measurement | 1.3330 nD | |
| Output Type | Digital | |
| Battery Type | Alkaline | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Height | 25mm | |
| Length | 121mm | |
| Standards/Approvals | CE | |
| Width | 58mm | |
| Weight | 150g | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 1.4200 nD | ||
Minimum Measurement 1.3330 nD | ||
Output Type Digital | ||
Battery Type Alkaline | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Height 25mm | ||
Length 121mm | ||
Standards/Approvals CE | ||
Width 58mm | ||
Weight 150g | ||
- COO (Country of Origin):
- CN
The Kern refractometer offers digital measurement of the refractive index for universal applications, facilitating precise readings in various liquid samples, including water and saline solutions.
Measuring range for chlorine content from 0 ‰ to 57 ‰ of seawater
Accuracy of ±2 ‰ for salinity measurements
Readout precision for salinity and Brix at 0.001 and 0.1% respectively
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
