Kern, Industry/Automotive Refractometer, 1.3330 nD max, 1.5177 nD min, Alkaline, Digital
- RS Stock No.:
- 863-063
- Mfr. Part No.:
- ORM 1RS
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,612.86
(exc. VAT)
PHP35,406.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,612.86 |
*price indicative
- RS Stock No.:
- 863-063
- Mfr. Part No.:
- ORM 1RS
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Refractometer | |
| Refractometer Type | Industry/Automotive | |
| Maximum Measurement | 1.3330 nD | |
| Minimum Measurement | 1.5177 nD | |
| Battery Type | Alkaline | |
| Output Type | Digital | |
| Battery Life | 0.013Ah | |
| Power Source | Battery | |
| Weight | 150g | |
| Width | 58mm | |
| Standards/Approvals | CE | |
| Height | 25mm | |
| Length | 121mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Refractometer | ||
Refractometer Type Industry/Automotive | ||
Maximum Measurement 1.3330 nD | ||
Minimum Measurement 1.5177 nD | ||
Battery Type Alkaline | ||
Output Type Digital | ||
Battery Life 0.013Ah | ||
Power Source Battery | ||
Weight 150g | ||
Width 58mm | ||
Standards/Approvals CE | ||
Height 25mm | ||
Length 121mm | ||
- COO (Country of Origin):
- CN
The Kern digital measurement device facilitates precise refraction index measurement across various applications. designed for handheld use, it ensures convenience in obtaining reliable results, Ideal for laboratory and field environments.
Digital display for clear reading of values
Automatic temperature compensation enhances measurement accuracy
Compact dimensions (121x58x25 mm) promote portability
IP65 rating provides protection against dust and water
Averaging measurement function allows for consistent results
Measuring range of 1.3330 to 1.5177 nD supports diverse testing requirements
User-friendly with battery operation and removable power supply cable
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
