Standex-Meder 1 NO Screw Reed Switch 500 mA 250 V

Subtotal (1 unit)*

PHP1,339.90

(exc. VAT)

PHP1,500.69

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 103 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,339.90

*price indicative

RS Stock No.:
285-8437
Distrelec Article No.:
137-56-641
Mfr. Part No.:
MK11-1A66C-500W
Manufacturer:
Standex-Meder
Find similar products by selecting one or more attributes.
Select all

Brand

Standex-Meder

Contact Configuration

1 NO

Product Type

Reed Switch

Maximum Switching Current

500mA

Maximum Switching Voltage

250V

Contact Resistance

150mΩ

Maximum Release Time

3ms

Terminal Type

Cable

Mount Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

23mm

Series

MK11

Standards/Approvals

No

Depth

5.9mm

COO (Country of Origin):
DE
The Reed Sensor with Screw Thread Enclosure is a high-quality sensor designed for precise detection applications. With its stainless steel, plastic, and brass designs, it offers versatility and durability in various settings. The sensor's magnetic sensitivity allows for accurate detection, making it a reliable choice for multiple industries.

Stainless steel, plastic, and brass designs with thread for space adjustment

High power switches available for reliable performance

Various case sizes available for flexibility in installation

Five operate sensitivities for customizable use

Choice of cable terminations and lengths for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy