KEMET SPST Through Hole Reed Switch 500 mA 140 V ac
- RS Stock No.:
- 188-0966
- Mfr. Part No.:
- TRS5-105BLRU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP747.73
(exc. VAT)
PHP837.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 12 | PHP747.73 |
| 13 - 24 | PHP721.76 |
| 25 + | PHP711.20 |
*price indicative
- RS Stock No.:
- 188-0966
- Mfr. Part No.:
- TRS5-105BLRU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Contact Configuration | SPST | |
| Product Type | Reed Switch | |
| Maximum Switching Current | 500mA | |
| Maximum Switching Power | 50W | |
| Maximum Switching Voltage | 140V ac | |
| Contact Resistance | 150mΩ | |
| Contact Material | Nickel Iron Alloy | |
| Terminal Type | Cable | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -10°C | |
| Width | 8.2mm | |
| Maximum Operating Temperature | 130°C | |
| Length | 50mm | |
| Standards/Approvals | RoHS | |
| Depth | 20mm | |
| Series | TRS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Contact Configuration SPST | ||
Product Type Reed Switch | ||
Maximum Switching Current 500mA | ||
Maximum Switching Power 50W | ||
Maximum Switching Voltage 140V ac | ||
Contact Resistance 150mΩ | ||
Contact Material Nickel Iron Alloy | ||
Terminal Type Cable | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -10°C | ||
Width 8.2mm | ||
Maximum Operating Temperature 130°C | ||
Length 50mm | ||
Standards/Approvals RoHS | ||
Depth 20mm | ||
Series TRS | ||
- COO (Country of Origin):
- JP
High reliability for on/off operations
High-speed response
Long operational life
Excellent environmental durability
Extremely simple circuit design
Compact, light and easy to handle
Dust, explosion and corrosion-proof
Wide range of operating temperatures available from −10°C to +130°C
Excellent temperature accuracy of ±2.5°C
Applications
Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
Related links
- KEMET SPST Through Hole Reed Switch 500 mA 140 V ac
- Assemtech SPST PCB Reed Switch 500 mA 140 V ac/dc
- Assemtech SPNO PCB Reed Switch 500 mA 140 V
- KEMET SPST Through Hole Reed Switch 270 mA 264 V ac
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
