KEMET SPST Through Hole Reed Switch 100 mA 30 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

PHP34,343.10

(exc. VAT)

PHP38,464.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tray*
100 - 100PHP343.431PHP34,343.10
200 - 300PHP335.876PHP33,587.60
400 +PHP328.664PHP32,866.40

*price indicative

RS Stock No.:
188-0491
Mfr. Part No.:
OHD5R-80B
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Contact Configuration

SPST

Product Type

Reed Switch

Maximum Switching Current

100mA

Maximum Switching Power

1W

Maximum Switching Voltage

30V dc

Contact Resistance

300mΩ

Contact Material

Nickel Iron Alloy

Terminal Type

Wire

Mount Type

Through Hole

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

150°C

Width

5mm

Depth

19.1mm

Series

OHD

Length

6.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The OHD Thermal Guard is developed for thermal problem countermeasures. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature.

High reliability for on/off operations

High-speed response

Long operational life

Excellent environmental durability

Compatibility with extremely low (0.1 mW or lower) signals to high power (6 W) levels

Extremely simple circuit design

Compact, light and easy to handle

Dust, explosion and corrosion-proof

Wide range of operating temperatures available in 5°C increments from +30°C to +130°C

Applications

Typical applications include atmospheric temperature detection and overheating monitoring of power transistors, power modules, room heaters, hot gas heaters, PPCs, amplifiers, motors, HDDs, FDDs and other general appliances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy