Cynergy3 PCB Reed Relay, 12V dc Coil, SPST, 1000V dc Max, 3A Max, 150 Ω
- RS Stock No.:
- 189-2502
- Mfr. Part No.:
- DAR71275U
- Manufacturer:
- Cynergy3
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 189-2502
- Mfr. Part No.:
- DAR71275U
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Reed Relay | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Terminal Type | PCB Terminal | |
| Coil Resistance | 150Ω | |
| Switching Power | 50W | |
| Operating Time | 3ms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Length | 60mm | |
| Height | 18.5mm | |
| Series | DAR | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 50mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Reed Relay | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Coil Power 50W | ||
Terminal Type PCB Terminal | ||
Coil Resistance 150Ω | ||
Switching Power 50W | ||
Operating Time 3ms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Length 60mm | ||
Height 18.5mm | ||
Series DAR | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 50mΩ | ||
Latching No | ||
- COO (Country of Origin):
- GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Related links
- Cynergy3 PCB Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPST 3A Max, 28 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 750 Ω
- Cynergy3 Panel Reed Relay SPST 3A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPNC 3A Max, 240 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 1550 Ω
- Cynergy3 PCB Reed Relay SPST 1A Max, 120 Ω
