Cynergy3 PCB Reed Relay, 5V dc Coil, SPST, 7000V dc Max, 2A Max, 28 Ω
- RS Stock No.:
- 189-2159
- Mfr. Part No.:
- DAT70505U
- Manufacturer:
- Cynergy3
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP53,820.47
(exc. VAT)
PHP60,278.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP53,820.47 | PHP2,691.024 |
*price indicative
- RS Stock No.:
- 189-2159
- Mfr. Part No.:
- DAT70505U
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Contact Configuration | SPST | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Power | 50W | |
| Coil Resistance | 28Ω | |
| Terminal Type | PCB Terminal | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Operating Time | 3ms | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Height | 18.5mm | |
| Length | 60mm | |
| Series | DAT | |
| Isolation Coil To Contact | 17kV | |
| Contact Resistance | 250mΩ | |
| Latching | No | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Contact Configuration SPST | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Power 50W | ||
Coil Resistance 28Ω | ||
Terminal Type PCB Terminal | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Operating Time 3ms | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Height 18.5mm | ||
Length 60mm | ||
Series DAT | ||
Isolation Coil To Contact 17kV | ||
Contact Resistance 250mΩ | ||
Latching No | ||
- COO (Country of Origin):
- GB
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Related links
- Cynergy3 PCB Reed Relay SPST 2A Max, 28 Ω
- Cynergy3 PCB Reed Relay SPST 2A Max, 150 Ω
- Cynergy3 PCB Reed Relay SPST 2A Max, 780 Ω
- Cynergy3 PCB Reed Relay SPNC 2A Max, 38 Ω
- Cynergy3 Panel Reed Relay SPST 2A Max, 28 Ω
- Cynergy3 PCB Reed Relay SPST 2A Max, 16 Ω
- Cynergy3 PCB Reed Relay SPNC 2A Max, 925 Ω
- Cynergy3 PCB Reed Relay SPNC 2A Max, 240 Ω
