SANYU SWITCH Axial Relay, 12V dc Coil, 2 Form A, 1kV Max, 3A Max, 250 Ω

Subtotal (1 unit)*

PHP3,364.80

(exc. VAT)

PHP3,768.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,364.80

*price indicative

RS Stock No.:
736-413
Mfr. Part No.:
USM-22712H
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Product Type

Relay

Contact Configuration

2 Form A

Mount Type

Axial

Switching AC Voltage

1kV

Switching DC Voltage

1kV

Coil Resistance

250Ω

Terminal Type

Through Hole

Switching Power

15W

Minimum Operating Temperature

-20°C

Operating Time

5ms

Maximum Operating Temperature

60°C

Series

USM

Standards/Approvals

RoHS

Height

13mm

Length

60mm

Isolation Coil To Contact

3kV

Contact Resistance

200mΩ

Latching

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy