SANYU SWITCH Axial Relay, 5V dc Coil, 1 Form A (NO), 1kV Max, 3A Max, 90 Ω

This image is representative of the product range

Subtotal (1 unit)*

PHP2,102.29

(exc. VAT)

PHP2,354.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,102.29

*price indicative

RS Stock No.:
736-408
Mfr. Part No.:
USM-12705H
Manufacturer:
SANYU SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

SANYU SWITCH

Contact Configuration

1 Form A (NO)

Product Type

Relay

Mount Type

Axial

Switching AC Voltage

1kV

Switching DC Voltage

1kV

Coil Resistance

90Ω

Terminal Type

Through Hole

Operating Time

5ms

Switching Power

15W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

60mm

Height

13mm

Series

USM

Isolation Coil To Contact

3kV

Latching

No

Contact Resistance

200mΩ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy