SANYU SWITCH Axial Relay, 24V dc Coil, 1 Form A (NO), 7.5kV Max, 3A Max, 600 Ω
- RS Stock No.:
- 736-400
- Mfr. Part No.:
- USM-13624SB
- Manufacturer:
- SANYU SWITCH
This image is representative of the product range
Subtotal (1 unit)*
PHP5,185.58
(exc. VAT)
PHP5,807.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,185.58 |
*price indicative
- RS Stock No.:
- 736-400
- Mfr. Part No.:
- USM-13624SB
- Manufacturer:
- SANYU SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Product Type | Relay | |
| Contact Configuration | 1 Form A (NO) | |
| Mount Type | Axial | |
| Switching AC Voltage | 7.5kV | |
| Switching DC Voltage | 7.5kV | |
| Coil Resistance | 600Ω | |
| Terminal Type | Through Hole | |
| Operating Time | 5ms | |
| Switching Power | 50W | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85.7mm | |
| Series | USM | |
| Standards/Approvals | RoHS | |
| Height | 34.7mm | |
| Isolation Coil To Contact | 10kV | |
| Latching | No | |
| Contact Resistance | 500mΩ | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Product Type Relay | ||
Contact Configuration 1 Form A (NO) | ||
Mount Type Axial | ||
Switching AC Voltage 7.5kV | ||
Switching DC Voltage 7.5kV | ||
Coil Resistance 600Ω | ||
Terminal Type Through Hole | ||
Operating Time 5ms | ||
Switching Power 50W | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 85.7mm | ||
Series USM | ||
Standards/Approvals RoHS | ||
Height 34.7mm | ||
Isolation Coil To Contact 10kV | ||
Latching No | ||
Contact Resistance 500mΩ | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 800 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 1200 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 80 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 250 Ω
- SANYU SWITCH Axial Relay 2 Form A 3A Max, 600 Ω
- SANYU SWITCH Axial Relay 2 Form A 3A Max, 900 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 60 Ω
- SANYU SWITCH Axial Relay 1 Form A (NO) 3A Max, 200 Ω
