SANYU SWITCH PCB Reed Relay, 12V dc Coil, 100V dc Max, 550 Ω
- RS Stock No.:
- 286-720
- Mfr. Part No.:
- FS-E2A12
- Manufacturer:
- SANYU SWITCH
Subtotal (1 unit)*
PHP1,590.22
(exc. VAT)
PHP1,781.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,590.22 |
*price indicative
- RS Stock No.:
- 286-720
- Mfr. Part No.:
- FS-E2A12
- Manufacturer:
- SANYU SWITCH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SANYU SWITCH | |
| Product Type | Reed Relay | |
| Mount Type | PCB | |
| Coil Resistance | 550Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Series | FS-E2A | |
| Select all | ||
|---|---|---|
Brand SANYU SWITCH | ||
Product Type Reed Relay | ||
Mount Type PCB | ||
Coil Resistance 550Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Series FS-E2A | ||
- COO (Country of Origin):
- JP
Related links
- SANYU SWITCH PCB Reed Relay 100V dc Max, 550 Ω
- SANYU SWITCH PCB Reed Relay 100V dc Max, 600 Ω
- SANYU SWITCH PCB Reed Relay 100V dc Max, 110 Ω
- SANYU SWITCH PCB Reed Relay 100V dc Max, 150 Ω
- Celduc PCB Reed Relay SPDT 250mA Max, 500 Ω
- Celduc PCB Reed Relay SPNO 500mA Max, 1000 Ω
- Celduc PCB Reed Relay SPNC 500mA Max, 1000 Ω
- Celduc PCB Reed Relay DPST 500mA Max, 500 Ω
