HAZET 7.62 m Blue, Polyurethane Recoil Hose
- RS Stock No.:
- 647-014
- Mfr. Part No.:
- 9040-7
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP5,294.28
(exc. VAT)
PHP5,929.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,294.28 |
*price indicative
- RS Stock No.:
- 647-014
- Mfr. Part No.:
- 9040-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Recoil Hose | |
| Colour | Blue | |
| Tube Inside Diameter | 6.35mm | |
| Material | Polyurethane | |
| Standards/Approvals | Non Compliant | |
| Length | 7.62m | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Recoil Hose | ||
Colour Blue | ||
Tube Inside Diameter 6.35mm | ||
Material Polyurethane | ||
Standards/Approvals Non Compliant | ||
Length 7.62m | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Spiral Hose is a highly flexible and durable pneumatic accessory designed for efficient air tool connections. Made from abrasion-resistant polyurethane, it features 360° swivel joints for tangle-free operation and a working pressure of 10 bar. With a 7.62 m length and 6.35 mm inner diameter, its ideal for workshop and industrial use.
Connecting pieces with 360° rotary joints
360° rotation for flexible handling
Silicone free and temperature resistant
