PREVOST Blue, Polyamide Recoil Hose
- RS Stock No.:
- 628-285
- Mfr. Part No.:
- SPIC 82
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP3,579.92
(exc. VAT)
PHP4,009.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,579.92 |
*price indicative
- RS Stock No.:
- 628-285
- Mfr. Part No.:
- SPIC 82
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Recoil Hose | |
| Tube Outside Diameter | 10mm | |
| Colour | Blue | |
| Tube Inside Diameter | 8mm | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Recoil Hose | ||
Tube Outside Diameter 10mm | ||
Colour Blue | ||
Tube Inside Diameter 8mm | ||
Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST polyamide spiral hose is engineered for flexibility and durability, making it an ideal choice for both professional and DIY applications. With its robust construction featuring swivelling male fittings, it ensures seamless handling during use. The design allows for maximum operating pressure, ensuring reliability even in the most demanding environments. This hoses ability to withstand extreme temperatures from -20°C to 90°C means it can be used for various tasks without compromising performance. With its available length, it accommodates different workspace dimensions while maintaining superior efficiency, making it a must-have for anyone looking to optimise their pneumatic system.
Manufactured from high quality polyamide for enhanced resilience
Swivelling male fittings provide ease of movement and reduce tangling
Designed to perform effectively within a broad temperature range
Maximises pressure efficiency for demanding applications
Lightweight facilitating effortless handling and installation
