OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit, 6 mm Diameter, 93mm Overall
- RS Stock No.:
- 715-631
- Mfr. Part No.:
- 86651060000
- Manufacturer:
- OUTILLAGE MAGAFOR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,218.42
(exc. VAT)
PHP2,484.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,218.42 |
*price indicative
- RS Stock No.:
- 715-631
- Mfr. Part No.:
- 86651060000
- Manufacturer:
- OUTILLAGE MAGAFOR
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OUTILLAGE MAGAFOR | |
| Product Type | Reamer Bit | |
| Shank Type | Cylindrical | |
| Diameter | 6mm | |
| Overall Length | 93mm | |
| Cut Length | 58mm | |
| Number of Pieces | 1 | |
| Number of Flutes | 4 | |
| Material | Cobalt HSS | |
| Finish | Standard Steel | |
| Shank Size | 26mm | |
| Standards/Approvals | DIN 212-B | |
| Select all | ||
|---|---|---|
Brand OUTILLAGE MAGAFOR | ||
Product Type Reamer Bit | ||
Shank Type Cylindrical | ||
Diameter 6mm | ||
Overall Length 93mm | ||
Cut Length 58mm | ||
Number of Pieces 1 | ||
Number of Flutes 4 | ||
Material Cobalt HSS | ||
Finish Standard Steel | ||
Shank Size 26mm | ||
Standards/Approvals DIN 212-B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The OUTILLAGE MAGAFOR machine reamer designed for precise machining of through holes, ensuring a flawless surface finish in various materials. Ideal for applications requiring high-quality reaming results.
Left hand spiral combined with a right hand cut promotes effective chip removal
Coolant is directed to the cutting edges for optimal lubrication and cooling
Designed specifically to achieve an excellent surface finish in through holes
Enhances efficiency by preventing scratches on already reamed surfaces
Related links
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 133mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 117mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 86mm Overall
- OUTILLAGE MAGAFOR Cylindrical Shank Reamer Bit 75mm Overall
- Dormer Straight Shank Reamer Bit 93mm Overall
- RS PRO Straight Shank Reamer Bit 93mm Overall
- Dormer Cobalt Steel 93mm Overall
- OUTILLAGE MAGAFOR HSS Cylindrical/Straight Hand Reamer
