Schneider Electric IID Series Residual Current Circuit Breaker, 40A, 4-Pole, 30 mA, Type A, 1.5 kA
- RS Stock No.:
- 806-7376
- Mfr. Part No.:
- A9R21440
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP29,138.15
(exc. VAT)
PHP32,634.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 11 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP29,138.15 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 806-7376
- Mfr. Part No.:
- A9R21440
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | IID | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Terminal Type | Single Terminal | |
| Standards/Approvals | RoHS | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Width | 72mm | |
| Better World Verification | Byggvarubedömningen | |
| Breaking Capacity | 1.5kA | |
| Better World Product | Yes | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series IID | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Terminal Type Single Terminal | ||
Standards/Approvals RoHS | ||
Height 91mm | ||
Depth 73.5mm | ||
Width 72mm | ||
Better World Verification Byggvarubedömningen | ||
Breaking Capacity 1.5kA | ||
Better World Product Yes | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
Schneider Electric RCCB, 40A Current Rating, Instantaneous Break Time - Acti 9 Series - A9R21440
Features & Benefits
Applications
What's the service life of this RCCB?
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 415 V
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type B-SI, 40 A
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1.5 kA
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1.5 kA
