Schneider Electric IID Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type AC, 1.5 kA 415V ac
- RS Stock No.:
- 806-7326
- Mfr. Part No.:
- A9R44463
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,617.90
(exc. VAT)
PHP17,492.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,617.90 |
*price indicative
- RS Stock No.:
- 806-7326
- Mfr. Part No.:
- A9R44463
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | IID | |
| Range | Acti9 | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | REACH, EN/IEC 61008-1, RoHS | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 36mm | |
| Breaking Capacity | 1.5kA | |
| Rated AC Voltage | 415V ac | |
| Reset Actuator Type | Toggle Switch | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series IID | ||
Range Acti9 | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals REACH, EN/IEC 61008-1, RoHS | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 36mm | ||
Breaking Capacity 1.5kA | ||
Rated AC Voltage 415V ac | ||
Reset Actuator Type Toggle Switch | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- ES
Schneider Electric iID Series RCCB, 63A Current Rating, 300mA Earth Leakage Sensitivity - A9R44463
This RCCB is a robust Residual Current Circuit Breaker designed for reliable electrical protection. Featuring a 4-pole configuration and a current rating of 63A, it is specifically built to detect earth leakage currents, ensuring safety in various applications. With dimensions of 72 x 91 x 73.5mm, it is suitable for DIN rail mounting, making it adaptable for different installations.
Features & Benefits
• Instantaneous trip mechanism enhances protection against electrical faults
• 300 mA sensitivity provides effective earth leakage protection
• Supports a voltage rating of up to 500V for wider application use
• Compliant with IEC standards for safety and reliability
• Designed for efficient installation on DIN rails improving convenience
• Indicator lights for contact position enhance user awareness
Applications
• Used in industrial automation for circuit protection
• Ideal for in commercial electrical systems
• Commonly employed in residential setups for safety measures
• Utilised in mechanical and electrical installations for effective fault detection
What kind of environments can it operate in?
It is designed to work effectively in ambient temperatures ranging from -5°C to 60°C, ensuring functionality in a variety of conditions.
How does the instantaneous trip feature enhance safety?
The instantaneous trip feature acts quickly to disconnect power in the event of earth leakage, significantly reducing the risk of electric shock or fire.
What is the suitability of the IP rating for this device?
With an IP20 rating, it provides protection from solid objects larger than 12mm, making it suitable for indoor use where direct exposure to water is not a concern.
What types of connections can be used with this circuit breaker?
It accommodates a range of terminal connections for rigid and flexible wires, enhancing adaptability during installation.
What is meant by the type AC classification?
The type AC classification indicates that this RCCB is designed to detect alternating current leakage, making it suitable for most residential and commercial electrical systems.
Related links
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 220 V dc 400V, 415
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
