Schneider Electric IID Series Residual Current Circuit Breaker, 25A, 4-Pole, 30 mA, Type AC, 1.5 kA 500V
- RS Stock No.:
- 806-7317
- Mfr. Part No.:
- A9R41425
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP18,052.70
(exc. VAT)
PHP20,219.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,052.70 |
*price indicative
- RS Stock No.:
- 806-7317
- Mfr. Part No.:
- A9R41425
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | IID | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | IEC | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Width | 91mm | |
| Breaking Capacity | 1.5kA | |
| Earth Leakage Protection Type | AC | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series IID | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals IEC | ||
Depth 73.5mm | ||
Height 91mm | ||
Width 91mm | ||
Breaking Capacity 1.5kA | ||
Earth Leakage Protection Type AC | ||
Break Time Instantaneous | ||
Rated AC Voltage 500V | ||
- COO (Country of Origin):
- ES
Schneider Electric iID Series RCCB, 25A Current Rating, 4 Poles - A9R41425
This RCCB is an essential electrical safety device designed to protect against earth leakage. With a current rating of 25A and a 4-pole configuration, it proficiently safeguards circuits by quickly disconnecting in the event of an earth fault. Its compact dimensions of 72 x 91 x 73.5 mm make it suitable for DIN rail mounting, optimising space in electrical panels.
Features & Benefits
• Instantaneous tripping protects circuits from earth faults
• Type AC leakage protection for various AC usage
• Rated voltage of 415V accommodates a wide range of systems
• IP20 rated for terminal protection against accidental contact
• High breaking capacity of 10kA enhances durability
Applications
• Used for protecting outgoing circuits in electrical distribution systems
• Suitable for high-load circuits in industrial setups
• Effective in commercial buildings for enhanced safety
• Ideal for use in environments with sensitive electronic equipment
What is the significance of the instantaneous tripping feature?
The instantaneous tripping feature provides rapid disconnection in case of a fault, reducing the risk of electric shock and fire hazards.
How does the 30mA sensitivity enhance safety?
A 30mA sensitivity is effective in preventing serious electric shocks and protects against potential life-threatening conditions by disconnecting the circuit quickly.
What types of environments can this device be installed in?
This device can be utilised in various settings, including commercial and industrial environments, due to its robust design and operational temperature range of -5 to 60 °C.
What are the connection terminal specifications?
It features single terminals that accommodate both flexible and rigid wires, with connections capable of handling wire sizes from 1 to 35 mm², enhancing installation versatility.
Related links
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 500V
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC 415 V
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC 240 V
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA
- Schneider Electric iID Series Residual Current Circuit Breaker 4-Pole Type AC, 1.5 kA 415V ac
- Schneider Electric iID Series Residual Current Circuit Breaker 2-Pole Type AC, 1.5 kA 240V ac
