Schneider Electric C120 Series Residual Current Device, 125A, 4-Pole, 30 mA, Type AC
- RS Stock No.:
- 776-2856
- Mfr. Part No.:
- A9N18542
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP59,759.49
(exc. VAT)
PHP66,930.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP59,759.49 |
*price indicative
- RS Stock No.:
- 776-2856
- Mfr. Part No.:
- A9N18542
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Device | |
| Current Rating | 125A | |
| Number of Poles | 4 | |
| Series | C120 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Terminal Type | Tunnel | |
| Standards/Approvals | RoHS, EN 61009, IEC/EN 61009-2-1, REACH | |
| Height | 95mm | |
| Width | 198mm | |
| Depth | 73mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | AC | |
| Application | Residual Current Device | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Device | ||
Current Rating 125A | ||
Number of Poles 4 | ||
Series C120 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Terminal Type Tunnel | ||
Standards/Approvals RoHS, EN 61009, IEC/EN 61009-2-1, REACH | ||
Height 95mm | ||
Width 198mm | ||
Depth 73mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type AC | ||
Application Residual Current Device | ||
- COO (Country of Origin):
- FR
Acti9 Vigi C120 Add on RCDs
Acti9 Vigi C120 Add on RCDs provide protection of persons against electric shock by direct and indirect contact and protection of installations against fire hazards
Class-2 insulation
Rating: 20 to 125 A
Fault indication by the red strip on the reset toggle
Screw shield allows the connections to be checked and retightened
Test button
Related links
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC 230V ac
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 4-Pole Type AC 230V ac
- Schneider Electric C120 Series Residual Current Device 3-Pole Type AC
- Schneider Electric Vigi C120 Series Residual Current Device 4-Pole Type AC
- Schneider Electric C120 Series Residual Current Device 3-Pole Type AC
- Schneider Electric Vigi C120 Series Residual Current Device 2-Pole Type A-SI
- Schneider Electric Vigi C120 Series Residual Current Device 3-Pole Type A-SI
