Bosch Rexroth 384255 RCD, 30mA
- RS Stock No.:
- 279-7619
- Mfr. Part No.:
- 3842552214
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
PHP24,039.11
(exc. VAT)
PHP26,923.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,039.11 |
*price indicative
- RS Stock No.:
- 279-7619
- Mfr. Part No.:
- 3842552214
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Circuit Breaker Type | RCD | |
| Current Rating | 30mA | |
| Range | Rexroth | |
| Series | 384255 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Circuit Breaker Type RCD | ||
Current Rating 30mA | ||
Range Rexroth | ||
Series 384255 | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth socket strip with two, three or four grounded plug sockets. With GST outlet socket including cover cap for looping through the electrical current.
Socket insert for space-saving layout with angled plugs
Related links
- Legrand DX3 RCD 1+N Pole, 30mA
- Hager RCD 4 Pole, 30mA
- ABB DDA200 RCD 4 Pole, 30mA
- Legrand DX3 RCD 1+N Pole, 30mA
- Legrand DX3 RCD 1+N Pole, 30mA
- Bosch Rexroth Green PVC Frame Profile 2m Length, Series 384255
- Bosch Rexroth Transparent PET Frame Profile 2m Length, Series 384255
- Bosch Rexroth Red PP Frame Profile 2m Length, Series 384255
