ABB RD2 Series Residual Current Device, 63A, Type A 230V
- RS Stock No.:
- 231-9917
- Mfr. Part No.:
- 2CSM142120R1201 RD 2
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
PHP35,639.14
(exc. VAT)
PHP39,915.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
- Plus 5 unit(s) shipping from January 08, 2027
- Plus 3 unit(s) shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | PHP35,639.14 |
*price indicative
- RS Stock No.:
- 231-9917
- Mfr. Part No.:
- 2CSM142120R1201 RD 2
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Device | |
| Current Rating | 63A | |
| Series | RD2 | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Terminal Type | Screw | |
| Standards/Approvals | CE | |
| Height | 85mm | |
| Depth | 65mm | |
| Width | 35mm | |
| Application | Residential | |
| Break Time | Instantaneous | |
| Earth Leakage Protection Type | Type A | |
| Reset Actuator Type | Toggle Switch | |
| Rated AC Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Device | ||
Current Rating 63A | ||
Series RD2 | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Terminal Type Screw | ||
Standards/Approvals CE | ||
Height 85mm | ||
Depth 65mm | ||
Width 35mm | ||
Application Residential | ||
Break Time Instantaneous | ||
Earth Leakage Protection Type Type A | ||
Reset Actuator Type Toggle Switch | ||
Rated AC Voltage 230V | ||
- COO (Country of Origin):
- HU
ABB RD2 Series RCD, 63A Current Rating, 230V Voltage Rating - 2CSM142120R1201 RD 2
This RCD is a resilient and efficient electrical safety device designed for residual current monitoring. It falls within the RD2 series, featuring a current rating of 63A and a voltage rating of 230V. This DIN rail mount circuit breaker is engineered to meet CE standards, ensuring compliance and safety in various applications. Its compact dimensions of 65 x 35 x 85mm make it suitable for a range of installations.
Features & Benefits
• Detects leakage currents effectively for enhanced safety
• Adjustable sensitivity and intervention time for user flexibility
• Toggle switch reset provides simple functionality
• Suitable for 230V to 400V AC. operational voltage
• CE certified for adherence to safety standards
• Compact design saves space in electrical enclosures
Applications
• Used with external transformers for accurate leakage detection
• Suitable for residential electrical installations
• Ideal for commercial properties requiring enhanced safety measures
• Employed in automation for reliable performance
• Commonly found in electrical panels and distribution boards
What are the implications of using a toggle switch reset?
The toggle switch reset allows for quick and user-friendly resetting after a tripping event, ensuring that the system can easily return to operational status with minimal disruption. This feature is particularly useful in high-traffic areas where downtime needs to be minimised.
How does the sensitivity setting affect the performance of the device?
Adjustable sensitivity enables users to configure the device according to specific environmental conditions and requirements, providing tailored protection against electrical faults and reducing the risk of nuisance tripping.
What kind of maintenance is needed to ensure optimal functioning?
Regular visual inspections should be conducted to check for any signs of wear or damage. Additionally, periodic testing of the device should be performed to verify its functionality and effectiveness at detecting residual currents, ensuring it operates as intended over time.
Related links
- Legrand DX3 Series Residual Current Device 1-Pole Type A 230V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 0.03 A 230V ac
- Schneider Electric iID Series Residual Current Device 2-Pole Type AC 240 V
- Schneider Electric IKQ Series Residual Current Device 4-Pole 6 kA 230V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- ABB DDA203 Series Residual Current Device 3-Pole Type A 400V ac
- Schneider Electric iC60 Series Residual Current Device 2-Pole Type AC 230V 415 V
- Legrand DX3 Series Residual Current Device 1-Pole Type A, 10 kA 230V ac