Schneider Electric GFP Series Residual Current Circuit Breaker, 40A, 2-Pole, 26 mA, Type A, 10 kA
- RS Stock No.:
- 211-2463
- Mfr. Part No.:
- M9R41240
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP34,738.66
(exc. VAT)
PHP38,907.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,738.66 |
*price indicative
- RS Stock No.:
- 211-2463
- Mfr. Part No.:
- M9R41240
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Multi9 | |
| Series | GFP | |
| Trip Sensitivity | 26mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, REACH | |
| Terminal Type | Screw | |
| Depth | 60mm | |
| Width | 36mm | |
| Height | 81mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Electromagnetic | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Multi9 | ||
Series GFP | ||
Trip Sensitivity 26mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, REACH | ||
Terminal Type Screw | ||
Depth 60mm | ||
Width 36mm | ||
Height 81mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Electromagnetic | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi 9 GFP series is a Residual current circuit breaker (RCCB) with a Type A-SI Earth-leakage protection class. They are used for control and disconnection of electric circuits, protection of people against electric shock by direct and indirect contacts, protection of installations against insulation faults, enhanced continuity of supply, during a series of close lightning strokes.
Enhanced earth leakage protection
Protection of installations against insulation faults
Related links
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA 240V ac
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1.5 kA 240V
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 2-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 10 kA
- Schneider Electric GFP Series Residual Current Circuit Breaker 4-Pole Type A, 1.5 kA
