Hager BFC Series Residual Current Circuit Breaker, 40A, 4-Pole, 300 mA, Type AC 400V ac
- RS Stock No.:
- 602-193
- Mfr. Part No.:
- BFC843
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP30,040.00
(exc. VAT)
PHP33,644.80
(inc. VAT)
- RS Stock No.:
- 602-193
- Mfr. Part No.:
- BFC843
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | BFC | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 70mm | |
| Height | 102mm | |
| Width | 52.5mm | |
| Earth Leakage Protection Type | AC | |
| Application | Tertiary Installations | |
| Rated AC Voltage | 400V ac | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series BFC | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type AC | ||
Standards/Approvals RoHS, REACH | ||
Depth 70mm | ||
Height 102mm | ||
Width 52.5mm | ||
Earth Leakage Protection Type AC | ||
Application Tertiary Installations | ||
Rated AC Voltage 400V ac | ||
- COO (Country of Origin):
- PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.
Aligned terminals
RoHS compliant
Related links
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Circuit Breaker 3-Pole Type AC, 250 A 230V
- Hager BFC Series Residual Current Device 4-Pole Type AC
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC
- Hager BFC Series Residual Current Device 3-Pole Type AC 400V ac
- Siemens 5SM26 Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
- Hager BFC Series Residual Current Device 4-Pole Type AC

