Hager CCC Series RCD, 25A, 2-Pole, 10 mA, Type AC
- RS Stock No.:
- 599-821
- Mfr. Part No.:
- CCC125F
- Manufacturer:
- Hager
Subtotal (1 unit)*
PHP26,550.08
(exc. VAT)
PHP29,736.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,550.08 |
*price indicative
- RS Stock No.:
- 599-821
- Mfr. Part No.:
- CCC125F
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CCC | |
| Trip Sensitivity | 10mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CCC | ||
Trip Sensitivity 10mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 1P+N 25A 10mA AC type residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for single-phase networks, this 25 amp device has a sensitivity of 10mA and detects AC type fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Related links
- Hager BD Series RCD 2-Pole, 10 mA
- Hager BF Series RCD 3-Pole Type AC
- Hager BC Series Residual Current Circuit Breaker 2-Pole Type AC
- Hager BDF Series RCD 3-Pole Type F
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type AC, 1 kA 400V ac
- Hager CDF Series RCD Switch 2-Pole Type F, 1.5 kA 230V ac
