ABB Residual Current Circuit Breaker with Overload Protection, 25A Current Rating, 3-Pole, 30 mA Trip Sensitivity, Type

Subtotal (1 unit)*

PHP28,608.42

(exc. VAT)

PHP32,041.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,608.42

*price indicative

RS Stock No.:
237-5068
Mfr. Part No.:
2CSR253001R1255
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

25A

Product Type

Residual Current Circuit Breaker with Overload Protection

Number of Poles

3

Series

DS200

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Earth Leakage Protection Type

AC

Depth

69mm

Height

93mm

Width

87mm

Application

Overload Protection, Short Circuit Protection, Residential

Reset Actuator Type

Lever

Breaking Capacity

10kA

Standards/Approvals

IEC/EN 60947-2, IEC/EN 61009-1

COO (Country of Origin):
IT
The ABB RCBOs DS200 series has the function to protect against overload and short-circuit currents and protection against the effects of sinusoidal alternating earth fault currents and protection against indirect contacts and additional protection against direct contacts. Number of poles is 3 and rated current is 25A.

Standards : IEC/EN 60947-2

IEC/EN 61009-1

Operating Characteristic : Instantaneous

Type of Residual Current is AC type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy