RS Better World

Siemens Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 2-Pole, 30 mA Trip Sensitivity,

Subtotal (1 unit)*

PHP22,695.34

(exc. VAT)

PHP25,418.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,695.34

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
225-8821
Mfr. Part No.:
5SV1316-7LK10
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Current Rating

10A

Product Type

Residual Current Circuit Breaker with Overload Protection

Range

SENTRON

Series

5SU1

Number of Poles

2

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V ac

Terminal Type

Screw

Depth

77mm

Width

18mm

Height

90mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life, Low Carbon Manufacture

Breaking Capacity

6kA

Standards/Approvals

IEC, RoHS

COO (Country of Origin):
RO
The Siemens 5SU series is a SENTRON range instantaneous 2 pole, Tripping class C RCBO circuit breaker, which operates on 230 V AC and has mechanical service life (switching cycles) up to 10,000. RCBOs with a rated tripping fault current of maximum 30 mA are used for personnel, material and fire protection, as well as for protection against direct contact.

Degree of protection class IP20

Halogen free

Silicon free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy