Siemens Fire Safety Circuit Breaker, 16A Current Rating, 1-Pole, 16 mA Trip Sensitivity, SENTRON Range, 5SM6 Range
- RS Stock No.:
- 202-7206
- Mfr. Part No.:
- 5SM6021-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP22,600.07
(exc. VAT)
PHP25,312.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,600.07 |
*price indicative
- RS Stock No.:
- 202-7206
- Mfr. Part No.:
- 5SM6021-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Fire Safety Circuit Breaker | |
| Range | SENTRON | |
| Number of Poles | 1 | |
| Series | 5SM6 | |
| Trip Sensitivity | 16mA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Height | 95mm | |
| Depth | 68.5mm | |
| Width | 54mm | |
| Standards/Approvals | RoHS, IEC | |
| Breaking Capacity | 16A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Fire Safety Circuit Breaker | ||
Range SENTRON | ||
Number of Poles 1 | ||
Series 5SM6 | ||
Trip Sensitivity 16mA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Height 95mm | ||
Depth 68.5mm | ||
Width 54mm | ||
Standards/Approvals RoHS, IEC | ||
Breaking Capacity 16A | ||
- COO (Country of Origin):
- DE
The Siemens miniature circuit breaker has type A tripping characteristic and used DIN rail mounting type. It has maximum tightening torque 2.5 N·m with screw type of terminal. It used 16 A of operating current. It has 1+N of contact.
Protection class is IP20
Number of pole is 2
Related links
- Siemens Fire Safety Circuit Breaker 2-Pole 5SM6 Range
- Siemens RCBO 2-Pole Type C 5SU Range
- Schneider Electric Circuit Breaker 1P+N-Pole C Curve A9D
- Schneider Electric Circuit Breaker 1P+N-Pole B Curve QOvs
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Eaton Electronic Circuit Breaker 2-Pole Type C Eaton
- Europa Residual Current Circuit Breaker with Overload Protection 1-Pole
