Schneider Electric RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Curve C, Acti9 Range, Acti9 iDD40 Range,
- RS Stock No.:
- 865-613
- Mfr. Part No.:
- A9DB2616W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP33,241.12
(exc. VAT)
PHP37,230.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,241.12 |
*price indicative
- RS Stock No.:
- 865-613
- Mfr. Part No.:
- A9DB2616W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Number of Poles | 1 | |
| Series | Acti9 iDD40 | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Cage Terminal | |
| Earth Leakage Protection Type | A-SI | |
| Width | 36mm | |
| Height | 85mm | |
| Depth | 73mm | |
| Product Condition | Repacked | |
| Standards/Approvals | NF | |
| Tripping Mechanism | Thermal Magnetic | |
| Breaking Capacity | 6kA | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type RCBO | ||
Number of Poles 1 | ||
Series Acti9 iDD40 | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Cage Terminal | ||
Earth Leakage Protection Type A-SI | ||
Width 36mm | ||
Height 85mm | ||
Depth 73mm | ||
Product Condition Repacked | ||
Standards/Approvals NF | ||
Tripping Mechanism Thermal Magnetic | ||
Breaking Capacity 6kA | ||
Application Distribution | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Differential circuit breaker designed to provide overcurrent protection while ensuring safety in electrical distribution systems. Its robust specifications make it suitable for various applications.
Offers a current rating of 16 A and operates at a frequency of 50 Hz
Utilises thermal-magnetic technology for effective circuit protection
Features a sensitivity rating of 30 mA for enhanced safety
Complies with international standards, including EN/IEC 60947-2
1
27
39
66
Related links
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 3-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 2-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
- Schneider Electric RCBO 1-Pole Curve C Acti9 iDD40K Range
- Schneider Electric RCBO 4-Pole Curve C Acti9 iC60 Range
