Schneider Electric Auxiliary Contact, Acti9 Range
- RS Stock No.:
- 865-279
- Mfr. Part No.:
- A9A19801W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP7,909.87
(exc. VAT)
PHP8,859.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,909.87 |
*price indicative
- RS Stock No.:
- 865-279
- Mfr. Part No.:
- A9A19801W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Auxiliary Contact | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Terminal Type | Screw Clamp Terminal | |
| Product Condition | Repacked | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Auxiliary Contact | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Terminal Type Screw Clamp Terminal | ||
Product Condition Repacked | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Auxiliary contact designed for reliable performance in electrical systems. Its purpose is to enhance circuit control by providing an additional contact module.
Compatible with Acti9 iC60 RCBO for seamless integration
Supports various rated current configurations across AC and DC voltages
Compact size with 9 mm pitch suitable for space-constrained installations
Screw clamp terminals ensure secure connections for rigid and flexible cables
1
25
39
64
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
