Vessel 4 mm Ratchet Screwdriver, 21mm length

N

Subtotal (1 set)*

PHP652.44

(exc. VAT)

PHP730.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from August 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +PHP652.44

*price indicative

RS Stock No.:
874-528
Mfr. Part No.:
NMS-2PR
Manufacturer:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Product Type

Ratchet Screwdriver

Drive Size

4 mm

Number of Pieces

2

Overall Length

21mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Vessel magnet catcher is designed to magnetise and demagnetise bits and thin shank screwdrivers, ensuring a secure hold during usage for optimised performance.

Can be used with bits or screwdrivers up to φ4mm

Strong magnetisation capabilities enhance grip during operation

Effectively retains long coarse threads with a robust magnetic force

Demagnetisation prevents the adhesion of cutting chips for cleaner work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy