Vessel 4 mm Ratchet Screwdriver, 21mm length
- RS Stock No.:
- 874-526
- Mfr. Part No.:
- NMS-2PY
- Manufacturer:
- Vessel
N
Subtotal (1 set)*
PHP652.44
(exc. VAT)
PHP730.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 40 unit(s) shipping from August 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP652.44 |
*price indicative
- RS Stock No.:
- 874-526
- Mfr. Part No.:
- NMS-2PY
- Manufacturer:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Ratchet Screwdriver | |
| Drive Size | 4 mm | |
| Number of Pieces | 2 | |
| Overall Length | 21mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Ratchet Screwdriver | ||
Drive Size 4 mm | ||
Number of Pieces 2 | ||
Overall Length 21mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Vessel magnet catcher is engineered for securely magnetising and demagnetising bits and thin shank screwdrivers. Its robust design ensures reliable functionality while maintaining a strong hold.
Can be used with bits or screwdrivers up to φ4mm
Strongly magnetises bits or screwdrivers with lasting magnetic force
Retains long coarse threads effectively with strong magnets
Facilitates magnetisation and demagnetisation efficiently
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
