STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 90mm length
- RS Stock No.:
- 719-339
- Mfr. Part No.:
- 11133030
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
PHP10,573.93
(exc. VAT)
PHP11,842.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,573.93 |
*price indicative
- RS Stock No.:
- 719-339
- Mfr. Part No.:
- 11133030
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Tip Type | Hexagon | |
| Product Type | Ratchet Screwdriver | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Handle Material | Steel | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Tip Type Hexagon | ||
Product Type Ratchet Screwdriver | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Handle Material Steel | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch bit fine-tooth mini ratchet is an essential tool designed for precision and efficiency in tight spaces. This finely engineered mini ratchet provides a mere 4.5-degree working angle, allowing users to navigate confined areas effortlessly. Featuring 80 teeth, it ensures quick, reliable engagement, delivering maximum load-bearing capability while maintaining a smooth operation even under high torque. The screwless design further enhances safety, making it an Ideal choice for safety-critical applications such as aviation.
Reversible mechanism for enhanced versatility in various tasks
80 teeth for precise engagement after just 4.5°, facilitating work in confined spaces
Durable steel handle ensures longevity and a solid grip
Internal 1/4 inch hex drive is compatible with standard screwdriver bits
FOD-preventive design eliminates risk of foreign object damage in sensitive environments
Conforms to DIN 3126 / ISO 1173 standards for reliable performance
Compact size enhances portability and ease of storage
Lightweight, weighing only 70 grams, adding minimal bulk to your toolkit
Related links
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 115mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 95mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 25mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 99mm length
- Teng Tools 1/4 in Hex Hexagon Ratchet Screwdriver, 100 mm length
- Bahco 1/4 in Hex Hexagon Ratchet Screwdriver, 260 mm length Stainless Steel
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280mm length
