Gedore 1/4 in Hex Phillips, Pozidriv, Slotted, Torx Ratchet Screwdriver, 250mm length Molybdenum Vanadium Steel
- RS Stock No.:
- 608-518
- Mfr. Part No.:
- 3031691
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP3,952.26
(exc. VAT)
PHP4,426.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,952.26 |
*price indicative
- RS Stock No.:
- 608-518
- Mfr. Part No.:
- 3031691
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Tip Type | Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Ratchet Screwdriver | |
| Tip Size | T25 | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 12 | |
| Blade Length | 125mm | |
| Overall Length | 250mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Handle Material | 2 Component | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Tip Type Phillips, Pozidriv, Slotted, Torx | ||
Product Type Ratchet Screwdriver | ||
Tip Size T25 | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 12 | ||
Blade Length 125mm | ||
Overall Length 250mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Handle Material 2 Component | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore Magazine handle screwdriver with ratchet function is designed for precision work in tight spaces. Its Compact build features a small return angle, making it Ideal for tasks where manoeuvrability is essential. The ergonomic two-component handle is reinforced with fibre-glass nylon and TPE for a comfortable grip, whilst the included rotating ring allows for easy clockwise and anticlockwise adjustments. This screwdriver is as practical as it is robust, with a mechanism that ensures exceptional durability and long-term use, making it a reliable choice for both professionals and DIY enthusiasts alike. With 12 bits MADE of high-quality molybdenum-vanadium steel included, this versatile tool caters to various tasks, ensuring you have the right attachment at your fingertips.
Equipped magazine screwdriver features a ratchet function for enhanced efficiency
Compact design allows for work in confined spaces with ease
Minimal return angle facilitates accurate driving performance
Ergonomic handle ensures comfort during extended use
Durable materials ensure longevity and resistance to wear
Rotating ring simplifies direction adjustments for seamless operation
Integrated bit storage within the handle for convenience and portability
Powerful neodymium magnet in the bit holder secures bits firmly
Includes a comprehensive set of 12 high quality bits for various applications
Space saving mechanism promotes a lightweight yet sturdy design
Related links
- Teng Tools 1/4 in Hex Phillips Slotted 175mm length
- Wera 1/4 in Hex Phillips Slotted 87mm length
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera Ratchet Phillips Slotted 10 Pieces
- Wera 1/4 in Hex Phillips Slotted 170mm length
- Stanley Phillips Slotted 250mm length
- RS PRO Ratchet Phillips Slotted 34 Pieces
