RS PRO Pozidriv Flat, Phillips, Pozidriv Ratchet Bit Set, 25mm length S2 Steel

Subtotal (1 unit)*

PHP2,229.93

(exc. VAT)

PHP2,497.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 366 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,229.93

*price indicative

RS Stock No.:
102-712
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Tip Type

Flat, Phillips, Pozidriv

Product Type

Ratchet Bit Set

Tip Size

5, 6 mm, Flat 4, Hex 4, PH1, PH2, PZ1, PZ2

Drive Type

Pozidriv

Number of Pieces

10

Blade Length

25mm

Overall Length

25mm

Blade Material

S2 Steel

Handle Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Ratchet Bit Set, 12pcs


This RS PRO Ratchet Bit Set is an essential tool for professionals and DIY enthusiasts, offering versatility and precision. It includes a ratchet handle, quick chuck holder, and 10 commonly used bits suitable for Hexagon, Phillips, Pozidriv, and Flat drive types. Ideal for various fastening applications, this set ensures efficient and accurate work.

Features and Benefits


Sorting by drive and size allows rapid access to bits, enhancing efficiency

Fine-pitched mechanism with 60 teeth provides a small return angle for precise work

Ergonomically designed ratchet head and lever enable simple left/right switchover, improving user comfort

Applications


Suitable for use in construction, maintenance, and repair tasks

Ideal for professionals in electrical, mechanical, and automotive industries

Additional Information


Includes 1 ratchet handle, 1 quick chuck holder, and 10 bits

Bits are made from durable S2 steel for long-lasting performance

Handle constructed from CRV steel for enhanced durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy