Pi-Top with 13.3 in LCD

This image is representative of the product range

Subtotal (1 unit)*

PHP28,893.22

(exc. VAT)

PHP32,360.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,893.22

*price indicative

RS Stock No.:
174-8993
Mfr. Part No.:
PTINGR200000
Manufacturer:
Pi-Top
Find similar products by selecting one or more attributes.
Select all

Brand

Pi-Top

Product Type

Raspberry Pi Screen

Diagonal Display Size

13.3in

Display Technology

LCD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy