Arduino Power Supply USB Type C with Universal Plug Type
- RS Stock No.:
- 888-717
- Mfr. Part No.:
- TPX00256
- Manufacturer:
- Arduino
N
Get a bulk buy discount
Add 5 more to save PHP165.95
View bulk pricing optionsSubtotal (1 unit)*
PHP1,648.60
(exc. VAT)
PHP1,846.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,648.60 | - |
| 5 - 9 | PHP1,615.41 | PHP165.95 |
| 10 + | PHP1,566.54 | PHP820.60 |
*price indicative
- RS Stock No.:
- 888-717
- Mfr. Part No.:
- TPX00256
- Manufacturer:
- Arduino
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Power Supply | |
| Output Plug Type | USB Type C | |
| Wall Plug Type | Universal Plug | |
| Output Voltage | 20V dc | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Power Supply | ||
Output Plug Type USB Type C | ||
Wall Plug Type Universal Plug | ||
Output Voltage 20V dc | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Arduino USB-C Power Supply (65 W) is a Compact wall adapter providing up to 65 W via USB-C using the USB Power Delivery (PD) protocol. It is the recommended power source for the Arduino VENTUNO Q and its peripherals.
Plug-in wall adapter (foldable plug)
USB-C (USB Type-C) output connector
PC (Polycarbonate) housing
Related links
- Okdo Raspberry Pi Power Supply USB Type C with Universal Plug Type, 1.5 m
- Okdo Raspberry Pi Power Supply USB Type C with EU Plug Type, 1.5 m
- Raspberry Pi Raspberry Pi Power Supply USB Type C with EU Plug Type, 1.2 m
- Okdo Raspberry Pi Power Supply USB Type C with UK Plug Type, 1.5 m
- Raspberry Pi Power Supply 1.5m
- Okdo Raspberry Pi Power Supply USB Type C with US Plug Type, 1.5 m
- Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m
- Stontronics Raspberry Pi Power Supply Micro USB Type B with Universal Plug Type, 1.5 m

