Raspberry Pi Raspberry Pi HATs & Add-ons

Subtotal (1 unit)*

PHP12,015.73

(exc. VAT)

PHP13,457.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,015.73

*price indicative

RS Stock No.:
690-564
Mfr. Part No.:
SC1791
Manufacturer:
Raspberry Pi
Find similar products by selecting one or more attributes.
Select all

Brand

Raspberry Pi

Product Name

Raspberry Pi HATs & Add-ons

Product Type

Raspberry Pi HAT

Accessory Category

Sensor

Form Factor

HAT

COO (Country of Origin):
TW
The Raspberry Pi AI HAT+ is an add-on board with a built-in Hailo AI accelerator for Raspberry Pi 5. It provides an accessible, cost-effective, and power-efficient way to integrate high-performance AI. Explore applications including process control, security, home automation, and robotics. The AI HAT+ is available in 13 and 26 tera-operations per second (TOPS) variants, built around the Hailo-8L and Hailo-8 neural network inference accelerators.

Hailo-8 or Hailo-8L accelerator offering 26 TOPS or 13 TOPS inferencing performance respectively

Fully integrated into Raspberry Pi’s Camera software stack

Conforms to Raspberry Pi HAT+ specification

Supplied with 16mm stacking header and spacers

Supplied with screws to enable fitting on Raspberry Pi 5 with Raspberry Pi Active Cooler in place

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy