nVent SCHROFF, 6 U Rackmount Cases RatiopacPRO 435.5 mm, 448.9 mm 265.9 mm
- RS Stock No.:
- 563-730
- Distrelec Article No.:
- 110-80-165
- Mfr. Part No.:
- 24571839
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP24,406.98
(exc. VAT)
PHP27,335.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,406.98 |
*price indicative
- RS Stock No.:
- 563-730
- Distrelec Article No.:
- 110-80-165
- Mfr. Part No.:
- 24571839
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rackmount Cases | |
| Rack Unit | 6U | |
| External Depth | 435.5mm | |
| External Height | 265.9mm | |
| External Width | 448.9mm | |
| Colour | Grey | |
| External Case Material | Aluminium | |
| IP Rating | IP20 | |
| Front Panel Material | Aluminium | |
| Standards/Approvals | IEEE 1101.11, IEEE 1101.1, DIN EN 62368-1, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101 | |
| Weight | 4.25kg | |
| Series | RatiopacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rackmount Cases | ||
Rack Unit 6U | ||
External Depth 435.5mm | ||
External Height 265.9mm | ||
External Width 448.9mm | ||
Colour Grey | ||
External Case Material Aluminium | ||
IP Rating IP20 | ||
Front Panel Material Aluminium | ||
Standards/Approvals IEEE 1101.11, IEEE 1101.1, DIN EN 62368-1, IEEE 1101.10, IEC 60297-3-102, IEC 60297-3-101 | ||
Weight 4.25kg | ||
Series RatiopacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-SCHROFF Case provides a robust and unshielded solution designed for individual assembly with standard 19 inch components, suitable for a variety of mounting needs. Its symmetrical design ensures compatibility and versatility for applications.
Constructed with a symmetrical design for uniformity in front and rear mounting
Unshielded option allows for retrofitting of EMC shielding as needed
Includes pre-mounted components, streamlining assembly processes
Compatibility with 19 inch standard components enables flexible application
