nVent SCHROFF

This image is representative of the product range

Subtotal (1 unit)*

PHP2,211.33

(exc. VAT)

PHP2,476.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,211.33

*price indicative

RS Stock No.:
563-880
Distrelec Article No.:
110-90-364
Mfr. Part No.:
30118951
Manufacturer:
nVent SCHROFF
Find similar products by selecting one or more attributes.
Select all

Brand

nVent SCHROFF

Product Type

Rack Panel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

1 Watt → 10 Watt high-stability wirewound resistors


Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version

RLP3, RLP6 and RLP10 series supplied in lacquered version

CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Related links