nVent SCHROFF
- RS Stock No.:
- 563-884
- Distrelec Article No.:
- 152-52-440
- Mfr. Part No.:
- 30846676
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
PHP1,572.81
(exc. VAT)
PHP1,761.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 9 unit(s) shipping from April 09, 2026
- Plus 12 unit(s) shipping from April 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,572.81 |
*price indicative
- RS Stock No.:
- 563-884
- Distrelec Article No.:
- 152-52-440
- Mfr. Part No.:
- 30846676
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E
