Recently searched

    Analog Devices LT3798EMSE#PBF, PWM Controller, 38 V, 150 kHz 16-Pin, MSOP

    RS Stock No.:
    822-5866P
    Mfr. Part No.:
    LT3798EMSE#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all PWM
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (Supplied in a Tube)

    PHP495.305

    (exc. VAT)

    PHP554.742

    (inc. VAT)

    unitsPer Unit
    2 +PHP495.305
    Packaging Options:
    RS Stock No.:
    822-5866P
    Mfr. Part No.:
    LT3798EMSE#PBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    PWM Controllers, Linear Technology


    From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.


    PWM (Pulse Width Modulation) Controllers, Linear Technology

    Specifications

    AttributeValue
    Maximum Switching Frequency150 kHz
    Output Voltage12 V, 24 V, 48 V
    Number of Outputs1
    Control MethodCurrent, Voltage
    Mounting TypeSurface Mount
    Fall Time18ns
    Package TypeMSOP
    Rise Time18ns
    Pin Count16
    TopologyFlyback
    Dimensions4.039 x 3 x 0.9984mm
    PWM Controller TypeCurrent Mode
    Length4.04mm
    Width3mm
    Height0.998mm
    Maximum Operating Supply Voltage38 V
    Maximum Operating Temperature+125 °C
    Minimum Operating Temperature-40 °C
    Minimum Operating Supply Voltage10 V
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (Supplied in a Tube)

    PHP495.305

    (exc. VAT)

    PHP554.742

    (inc. VAT)

    unitsPer Unit
    2 +PHP495.305
    Packaging Options: