- RS Stock No.:
- 761-5258
- Mfr. Part No.:
- LM5025AMTC/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-5258
- Mfr. Part No.:
- LM5025AMTC/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Current | 1 A, 3 A |
Number of Outputs | 2 |
Control Method | Voltage |
Fall Time | 15ns |
Mounting Type | Surface Mount |
Rise Time | 20ns |
Package Type | TSSOP |
Pin Count | 16 |
Topology | Forward |
Maximum Duty Cycle | 80% |
Dimensions | 5 x 4.4 x 0.9mm |
Length | 5mm |
PWM Controller Type | Voltage Mode |
Width | 4.4mm |
Height | 0.9mm |
Maximum Operating Supply Voltage | 90 V |
Minimum Operating Supply Voltage | 13 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |