- RS Stock No.:
- 162-6749
- Mfr. Part No.:
- TL494CNSR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6749
- Mfr. Part No.:
- TL494CNSR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM Controllers up to 200kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 300 kHz |
Start-up Supply Current | 9 to 15mA |
Maximum Source Current | 200mA |
Maximum Sink Current | 200mA |
Maximum Supply Current | 3.5 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 5.6 x 1.85mm |
Length | 10.5mm |
Width | 5.6mm |
Height | 1.85mm |
Minimum Operating Temperature | 0 °C |
Minimum Operating Supply Voltage | 7 V |
Maximum Operating Temperature | +70 °C |
Maximum Operating Supply Voltage | 40 V |