- RS Stock No.:
- 162-6271
- Mfr. Part No.:
- LM5033SD/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6271
- Mfr. Part No.:
- LM5033SD/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
PWM Controllers 1MHz, LM50xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 1000 kHz |
Output Voltage | 9.75 V |
Output Current | 1.5 A |
Number of Outputs | 2 |
Control Method | Voltage |
Fall Time | 16ns |
Mounting Type | Surface Mount |
Rise Time | 16ns |
Package Type | LLP |
Topology | Full Bridge, Half Bridge, Push-Pull |
Pin Count | 10 |
Dimensions | 4 x 4 x 0.8mm |
Length | 4mm |
PWM Controller Type | Voltage Mode |
Width | 4mm |
Height | 0.8mm |
Minimum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 90 V |