C & K Pushwheel Switch BCD PC Pin Surface Mount 100 mΩ 13 Way 50mA TSWA3NCB11LFS
- RS Stock No.:
- 685-661
- Mfr. Part No.:
- TSWA3NCB11LFS
- Manufacturer:
- C & K
Subtotal (1 tray of 40 units)*
PHP18,735.26
(exc. VAT)
PHP20,983.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,735.26 | PHP468.382 |
*price indicative
- RS Stock No.:
- 685-661
- Mfr. Part No.:
- TSWA3NCB11LFS
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Output Coding | BCD | |
| Product Type | Pushwheel Switch | |
| Switch Readout | Proportional Output | |
| Current Rating | 50mA | |
| Terminal Type | PC Pin | |
| Mount Type | Surface Mount | |
| Contact Resistance | 100mΩ | |
| Contact Material | Phosphor Bronze, Silver | |
| Mechanical Life | 1000000Cycles | |
| Number of Positions | 13 | |
| Standards/Approvals | RoHS | |
| Series | PTS 525 | |
| Voltage | 12V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Output Coding BCD | ||
Product Type Pushwheel Switch | ||
Switch Readout Proportional Output | ||
Current Rating 50mA | ||
Terminal Type PC Pin | ||
Mount Type Surface Mount | ||
Contact Resistance 100mΩ | ||
Contact Material Phosphor Bronze, Silver | ||
Mechanical Life 1000000Cycles | ||
Number of Positions 13 | ||
Standards/Approvals RoHS | ||
Series PTS 525 | ||
Voltage 12V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- TW
The C & K tactile switch delivers exceptional performance in a microminiature design tailored for surface mount applications. With ultra-low profiles of 0.8 and 1.5 mm actuator heights, it is Ideal for space-constrained environments such as consumer electronics and hand-held devices. The Compact 5.25 x 5.25 mm package not only saves PCB space but also maintains reliability and functional integrity across various operating temperatures from -40°C to 60°C. This switch is a versatile choice for advancing your product's user Interface without compromise.
Ultra low profile design for Compact applications
Longevity assured with a lifespan of 100000 operations
Compatible with surface mount technology suitable for IR solder processes
Environmentally friendly RoHS compliant materials
Related links
- Hartmann Pushwheel Switch BCD Solder Panel 100 mΩ 10 Way 100mA SH6-131-AKK
- TE Connectivity Pushwheel Switch BCD Tab PCB 200 mΩ 10 Way 400mA DPS10131AK
- TE Connectivity Pushwheel Switch BCD Solder Snap 0.2 Ω 10 Way 400mA 1437603-2
- Omron Pushwheel Switch BCD Tab PCB 200 mΩ 10 Way 1A A7CN-206-1
- TE Connectivity Pushwheel Switch BCD Solder Snap 0.2 Ω 10 Way 400mA
- Hartmann Pushwheel Switch BCD Through Hole PCB 100 mΩ 10 Way 100mA SH6-131-AK
- APEM Pushwheel Switch BCD Through Hole PCB 100 mΩ 100mA SH6-131-AKK2
- APEM Pushwheel Switch BCD Through Hole Panel 100 mΩ 10 Way 100mA SH6-131-AK2
