- RS Stock No.:
- 907-0370
- Mfr. Part No.:
- 1677.5306
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-0370
- Mfr. Part No.:
- 1677.5306
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 1670 Series Push Button Switches
Marquardt 1670 series double pole push button switch. The 1670 is a neon illuminated 230Vac push button switch with a green actuator which has an internal gasket that gives the actuator a rating of IP54. The Marquardt 1670 on/off push button switch is suitable for use in Class II appliances.
Contact distance ≥3mm
Operating force approximately 8N
UL 94 V-2 flammability
Mechanical life 50,000 operations
Operating force approximately 8N
UL 94 V-2 flammability
Mechanical life 50,000 operations
Note
The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.
Approvals
ENEC
Marquardt Push Button Switches
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Mounting Type | Panel Mount |
Voltage Rating | 250V ac |
LED Colour | White |
IP Rating | IP54 |
Contact Current Rating | 16 A |
Contact Material | Copper |
Manufacturer Part No. | 1677.5306 |
Contact AC Voltage Rating | 250V |
Case Colour | Black |
Panel Cut Out Width | 30mm |
Panel Cut Out Height | 22.2mm |
Terminal Type | Quick Connect |