RS PRO Miniature Push Button Switch, Momentary, Square Threaded, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200
- RS Stock No.:
- 891-9810
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 891-9810
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sub-miniature pushbutton switch, Square
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Square button
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Square button
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.6mm |
Mounting Type | Square Threaded |
Contact Configuration | SPST |
Voltage Rating | 250 V ac @ 200 mA, 50 V dc @ 200 mA |
IP Rating | IP67 |
Contact Current Rating | 200 mA @ 50 V dc, 500 mA @ 32 V ac |
Contact Material | Gold Over Silver |
Case Colour | Chrome |
Contact DC Voltage Rating | 50V |
Contact AC Voltage Rating | 250V |
Terminal Type | Solder Lug |