- RS Stock No.:
- 811-8106
- Mfr. Part No.:
- P9-513123
- Manufacturer:
- Otto
Discontinued product
- RS Stock No.:
- 811-8106
- Mfr. Part No.:
- P9-513123
- Manufacturer:
- Otto
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Otto P9 Series - Black Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
Black bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64
Choice of button cap colours
Sealed to IP64
Withstands extreme shock & vibration
Positive tactile feedback
15/32-32 threaded body
Moistureproof and dust tight to IP64
Note
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 28V dc |
IP Rating | IP64 |
Contact Current Rating | 4 A @ 28 V dc |
Contact Material | Gold Plated Silver Alloy |
Case Colour | Black |
Manufacturer Part No. | P9-513123 |
Terminal Type | Solder |